Sign in to ask questions about the Verbatim 53018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Verbatim 53018 technical specifications.
| Color | Black |
| Height | 20mm |
| Interface | USB |
| Length | 127mm |
| Mount | External |
| RPM | 5400RPM |
| Weight | 185g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 53018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
