
This Grey USB cable has a length of 123mm and a weight of 154g. It is made of copper material and has a height of 18mm and a width of 82mm. The cable is packaged in bulk and has a RPM of 5400RPM. It is not lead free and is not compliant with ELV regulations.
Verbatim 53054 technical specifications.
| Color | Grey |
| ELV | Non-Compliant |
| Height | 18mm |
| Insulation Material | Nylon |
| Interface | USB |
| Lead Free | Not Applicable |
| Length | 123mm |
| Material | Copper |
| Packaging | Bulk |
| RPM | 5400RPM |
| Weight | 154g |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.