This device is an N-channel MOSFET built with SGT technology and supplied in a PDFN5x6 package. It is rated for 60 V drain-to-source voltage, ±20 V gate-to-source voltage, 120 A drain current, and 69 W power dissipation. Typical on-resistance is 3.0 mΩ at 10 V gate drive and 4.8 mΩ at 4.5 V. Typical capacitances are 3450 pF input, 1570 pF output, and 35 pF reverse transfer. Total gate charge is 50 nC at 10 V and 24 nC at 4.5 V, with a threshold voltage range of 1.3 V to 2.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VS6604GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VS6604GP technical specifications.
| Transistor Type | NMOS |
| Technology | SGT |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Threshold Voltage Min | 1.30V |
| Threshold Voltage Max | 2.50V |
| Drain Current | 120A |
| Power Dissipation | 69W |
| RDS(on) Typ @ VGS=10V | 3.00mΩ |
| RDS(on) Typ @ VGS=4.5V | 4.80mΩ |
| Input Capacitance | 3450pF |
| Output Capacitance | 1570pF |
| Reverse Transfer Capacitance | 35pF |
| Total Gate Charge @ 10V | 50nC |
| Total Gate Charge @ 4.5V | 24nC |
| Package | PDFN5x6 |
Download the complete datasheet for Vergiga VS6604GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.