This device is a 60 V N-channel power MOSFET in a PDFN5X6 package. Vergiga lists 60 A continuous drain current, 40 W power dissipation, and typical on-resistance values of 6 mΩ at 10 V gate drive and 10 mΩ at 4.5 V gate drive. The listed gate threshold voltage range is 1.30 V to 2.50 V. Manufacturer-published capacitance values are 1410 pF input, 705 pF output, and 35 pF reverse transfer, with total gate charge of 22 nC at 10 V and 11 nC at 4.5 V. The device is identified on the manufacturer site as an SGT technology MOSFET.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VSP008N06MS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VSP008N06MS-G technical specifications.
| Transistor Type | NMOS |
| Drain-Source Voltage | 60.00V |
| Gate-Source Voltage | ±20.00V |
| Gate Threshold Voltage Min | 1.30V |
| Gate Threshold Voltage Max | 2.50V |
| Continuous Drain Current | 60.00A |
| Power Dissipation | 40.00W |
| RDS(on) @ VGS=10V | 6.00mΩ |
| RDS(on) @ VGS=4.5V | 10.00mΩ |
| Input Capacitance | 1410.00pF |
| Output Capacitance | 705.00pF |
| Reverse Transfer Capacitance | 35.00pF |
| Total Gate Charge @ VGS=10V | 22.00nC |
| Total Gate Charge @ VGS=4.5V | 11.00nC |
| Package | PDFN5X6 |
| Technology | SGT |
| ESD Protection | No |
Download the complete datasheet for Vergiga VSP008N06MS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.