This device is an N-channel power MOSFET rated for 60 V drain-to-source voltage and 31 A continuous drain current. It is supplied in a PDFN5x6 package and is specified for 30 W power dissipation with a 1.20 V to 2.30 V gate threshold range. Typical on-resistance is 6.3 mΩ at 10 V gate drive and 9.6 mΩ at 4.5 V, with 1030 pF input capacitance and 22 nC total gate charge at 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VSP008N06MS-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VSP008N06MS-K technical specifications.
| Channel Type | NMOS |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Threshold Voltage Min | 1.20V |
| Threshold Voltage Max | 2.30V |
| Continuous Drain Current | 31A |
| Power Dissipation | 30W |
| RDS(on) Typ @ VGS=10V | 6.30mΩ |
| RDS(on) Typ @ VGS=4.5V | 9.60mΩ |
| Input Capacitance | 1030pF |
| Output Capacitance | 350pF |
| Reverse Transfer Capacitance | 25pF |
| Total Gate Charge @ 10V | 22nC |
| Total Gate Charge @ 4.5V | 12nC |
| Technology | SGT |
Download the complete datasheet for Vergiga VSP008N06MS-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.