N-channel power MOSFET supports an 85 V drain-source breakdown rating and 124 A drain current. The device uses SGT technology in a TO-220AB package with 150 W power dissipation. Typical on-resistance is 4.90 mΩ at 10 V gate drive, and total gate charge is 57 nC at 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VST005NE8HS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Drain-Source Breakdown Voltage | 85.00V |
| Gate Threshold Voltage Min | 2.50V |
| Gate Threshold Voltage Max | 3.50V |
| Continuous Drain Current | 124.00A |
| Power Dissipation | 150.00W |
| RDS(on) Typ at 10 V | 4.90mΩ |
| Input Capacitance | 3695.00 |
| Output Capacitance | 1225.00 |
| Reverse Transfer Capacitance | 35.00 |
| Total Gate Charge at 10 V | 57.00nC |
| Package | TO-220AB |
| Technology | SGT |
Download the complete datasheet for Vergiga VST005NE8HS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.