Sign in to ask questions about the Vermason H261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vermason H261 technical specifications.
| Color | Yellow |
| Height | 145mm |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Size | 32mm |
| Test Voltage | 24V |
| Weight | 100g |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason H261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
