Vermason H340 technical specifications.
| Height | 145mm |
| Reach SVHC Compliant | No |
| Weight | 170g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason H340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.