BENCH MAT, 0.55X1.2M; Colour: Black; Material: Conductive EVA; Max Surface Resistivity: 0.1Mohm/sq; Terminal Type: 4...
Vermason J0801 technical specifications.
| Color | Black |
| Height | 1.5mm |
| Length | 1200mm |
| Reach SVHC Compliant | Yes |
| Resistance | 100000R |
| Termination | Stud |
| Thickness | 1.5mm |
| Width | 0.55m |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason J0801 to view detailed technical specifications.
No datasheet is available for this part.