BRACKET, EBP, 10MM STUD; No. of Studs: 1; Lead Length: 2m; Terminal Type: M5 Ring - M5 Ring; Colour: Yellow;...
Vermason J6785 technical specifications.
| Color | Yellow |
| Lead Length | 2m |
| Mount | Stud |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.