ESD FIELD SERVICE KIT; Approval Bodies: EN100 015-01; Colour: Red; Max Surface Resistivity: 10Mohm/sq ; RoHS...
Checking distributor stock and pricing after the page loads.
Vermason J726R technical specifications.
| Color | Red |
| Reach SVHC Compliant | Yes |
| Resistance | 10000000R |
| RoHS | Not Compliant |
No datasheet is available for this part.