WRISTBAND SET; Lead Length: 2m; Colour: Blue; Terminal Type: 4mm Plug - 10mm Skt; End to End Resistance: 1Mohm
Vermason JA68B technical specifications.
| Color | Blue |
| Lead Length | 2m |
| Reach SVHC Compliant | Yes |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason JA68B to view detailed technical specifications.
No datasheet is available for this part.