WRISTBAND SET, RED; Colour: Red; Terminal Type: Crocodile Clip; SVHC: No SVHC; Stud Size: 10mm
Vermason JA68R technical specifications.
| Color | Red |
| Lead Length | 20m |
| Mount | Stud |
| Reach SVHC Compliant | Yes |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason JA68R to view detailed technical specifications.
No datasheet is available for this part.