Vermason JA68Y technical specifications.
| Color | Yellow |
| Lead Length | 2m |
| Reach SVHC Compliant | Yes |
| Resistance | 1000000R |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason JA68Y to view detailed technical specifications.
No datasheet is available for this part.