LABEL, REEL1000; Label Type: Self Adhesive; Label Size: 16 x 38mm; Material: Gloss Paper; Colour: Yellow; Legend:...
Vermason L5101 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Material | Paper |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.