TOE GROUNDER, BLUE, D'RING; Colour: Blue; Approval Bodies: EN100 015-1, IEC61340-5-1; End to End Resistance: 1Mohm;...
Checking distributor stock and pricing after the page loads.
Vermason NN1BVP technical specifications.
| Color | Blue |
| Lead Length | 36cm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| RoHS | Not Compliant |
No datasheet is available for this part.