Vermason VER-27075 technical specifications.
| Package/Case | 200 |
| Length | 10inch |
| Material | Polyethylene |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-27075 to view detailed technical specifications.
No datasheet is available for this part.