Vero Electronics 75-227895 technical specifications.
| Body Color | Grey |
| Material | ABS |
| Mount | External |
| Ratings | IP64, IP62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vero Electronics 75-227895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.