
Vero Electronics 75-227900 technical specifications.
| Body Color | Grey |
| Material | ABS |
| Mount | Wall |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-227900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
