Vero Electronics 75-265740 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-265740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.