
Vero Electronics 75-3018 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
