
Switched-mode power supply 50 W 3 outputs, 116-010130J, Vero Power
Sign in to ask questions about the Vero Power 116-010130J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Power 116-010130J technical specifications.
| Current - Output 1 | 55A |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 1.212kV |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power 116-010130J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
