
Switched-mode power supply 60 W 2 outputs, BI PK60A, Vero Power
Sign in to ask questions about the Vero Power BIPK60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Power BIPK60A technical specifications.
| Current - Output 1 | 22A |
| Current - Output 2 | 22A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power BIPK60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
