
Switched-mode power supply 80 W 1 output, VP80-1 5V, Vero Power
Sign in to ask questions about the Vero Power VP80-15V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Power VP80-15V technical specifications.
| Current - Output 1 | 1.616kA |
| Efficiency | 75% |
| Voltage - Output 1 | 55V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power VP80-15V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
