The VL-ESU-5070 (Grizzly) is a rugged embedded server unit (ESU) featuring an Intel Atom 16-core processor, two 10 Gigabit Ethernet SFP+ ports, four Gigabit Ethernet ports, and 128 GB of ECC memory. Designed for hostile environments, it operates over a full industrial temperature range and includes Intelligent Platform Management Interface (IPMI 2.0) for out-of-band monitoring. The board's compact COM Express Extended footprint makes it ideal for edge server, network appliance, and IoT applications requiring high processing power and bandwidth.
Checking distributor stock and pricing after the page loads.
VersaLogic Corporation VL-ESU-5070ECP-128X technical specifications.
| Processor | Intel Atom C3958 (16-core) |
| Processor Speed | 2.0GHz |
| Installed Memory | 128GB |
| Memory Type | ECC DDR4 |
| Operating Temperature | -40 to +85°C |
| 10 Gigabit Ethernet Ports | 2 (SFP+)Qty |
| 1 Gigabit Ethernet Ports | 4 (including 2 with PoE)Qty |
| Input Voltage | 10 - 30VDC |
| Weight | 845g |
| Board Size | 110 x 155mm |
| Storage Options | M.2 NVMe, mSATA, 2x SATA 6.0 Gb/s |
| USB Ports | 2x USB 3.0Qty |
| Environmental | RoHS |
| Ruggedness | MIL-STD-202H (Shock and Vibration) |