
The VL-CBR-0203 is a 6-inch accessory cable designed for battery modules. It features a 2-pin latching connector on one end to provide a secure connection for battery backup power in embedded computing applications. It is compatible with various VersaLogic single board computers that utilize a 2-pin Hirose or equivalent battery interface.
Versalogic VL-CBR-0203 technical specifications.
| Length | 6inches |
| Number of Pins | 2 |
| Connector Type | Latching |
| Function | Battery Module Connection |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-CBR-0203 to view detailed technical specifications.
No datasheet is available for this part.