Versalogic VL-COMM-26EAK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.6W |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | COMm-26 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-COMM-26EAK to view detailed technical specifications.
No datasheet is available for this part.