Versalogic VL-EBX-11H technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5W |
| Number of Analog Inputs | 8 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | PYTHON |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EBX-11H to view detailed technical specifications.
No datasheet is available for this part.