Versalogic VL-EBX-37A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18.5W |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 4 |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Series | Mamba |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.