The Viper is a low power, high-performance EBX-format single board computer powered by an Intel Atom E3826 dual-core processor. It combines modern 4th generation Bay Trail processing with a traditional PC/104-Plus expansion interface, allowing for legacy compatibility alongside modern I/O such as USB 3.0, dual Gigabit Ethernet, and mini PCIe expansion. It features 32-bits of digital I/O, analog-to-digital (A/D) and digital-to-analog (D/A) converters, and an on-board TPM security chip. The board is designed for high reliability in harsh environments, supporting an industrial temperature range and MIL-STD-202G shock and vibration specifications.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Atom E3826 (Dual Core) |
| Clock Speed | 1.46GHz |
| Memory | 4GB |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 9 to 15VDC |
| Digital I/O Lines | 32lines |
| Analog Input Channels | 8channels |
| Analog Output Channels | 4channels |
| USB Ports | 1 USB 3.0, 6 USB 2.0quantity |
| Ethernet | Dual 10/100/1000Mbps |
| Form Factor | EBX |
| Environmental | RoHS Compliant |
| Ruggedization | MIL-STD-202G Shock and Vibration |
| Security | TPM (Trusted Platform Module) |