The Copperhead Series Single Board Computer features 2 cores, 16 analog inputs, and 8 analog outputs. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 16.9W. This board includes a watchdog timer for added reliability.
Versalogic VL-EBXE-41SMK technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.9W |
| Number of Analog Inputs | 16 |
| Number of Analog Outputs | 8 |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Series | Copperhead |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EBXE-41SMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.