SBC, 800MHz NXP CPU 128KB/4GB DDR3L 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPC-2700-EDK-02A technical specifications.
| Processor Type | NXP |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 128KB/4GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 2 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 125mm |
| Product Depth | 95mm |
No datasheet is available for this part.