The Zebra is a high-performance ARM-based Single Board Computer (SBC) featuring the i.MX6Dual processor. It is designed for demanding industrial applications, offering dual-core performance, 1GB of RAM, and integrated 8GB eMMC storage. The board includes a wide range of I/O including Gigabit Ethernet, USB 2.0, and serial ports, while maintaining a compact COM Express form factor. It is ruggedized for extreme temperatures and high shock and vibration environments.
Checking distributor stock and pricing after the page loads.
| Processor | NXP i.MX6Dual |
| Core Clock Speed | 1.0GHz |
| Number of Cores | 2 |
| RAM Installed | 1GB |
| Flash Storage (eMMC) | 8GB |
| Operating Temperature | -40 to +85°C |
| Ethernet | 1 x 10/100/1000 MbpsPort(s) |
| USB Ports | 2 x USB 2.0 |
| Power Consumption | 2.9 (Typical)W |
| Input Voltage | 5VDC |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | 5A992.c |