The VL-EPC-2702-EBK-01 is a single board computer featuring an NXP processor operating at 800MHz. It supports up to 1GB of DDR3L system memory and offers 10/100/1000Mbps Ethernet connectivity via a single on-board Ethernet card. Additionally, it includes an on-board graphic card and two USB ports. The board is designed to operate within a temperature range of -40°C to 85°C.
Versalogic VL-EPC-2702-EBK-01 technical specifications.
| Processor Type | NXP |
| Operating Systems | Android|Linux |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 1GB(Typ) |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 2 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 95mm |
| Product Depth | 95mm |
Download the complete datasheet for Versalogic VL-EPC-2702-EBK-01 to view detailed technical specifications.
No datasheet is available for this part.