
Versalogic VL-EPIC-17EA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 4 |
| Number of Cores | 1 |
| Series | Newt |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPIC-17EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.