
The VL-EPIC-25SA is a single board computer from Versalogic with an operating temperature range of 0°C to 60°C and a maximum power dissipation of 9.1W. It features 8 analog inputs and 4 analog outputs, and has a single core. The device is part of the Iguana series and includes a watchdog timer. It is designed for use in computing and embedded systems applications.
Versalogic VL-EPIC-25SA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9.1W |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 4 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Iguana |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPIC-25SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.