
Versalogic VL-EPIC-25SB technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 11.7W |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 4 |
| Number of Cores | 2 |
| Series | Iguana |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPIC-25SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
