
Single Board Computer featuring a 800 MHz processor with 1 core. This embedded computer offers 256MB of memory and operates across an industrial temperature range of -40°C to 85°C. With a maximum power dissipation of 3W, it includes a watchdog timer for enhanced reliability.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPM-16F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Series | Tomcat |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
