
Versalogic VL-EPM-24EU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.9W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Series | Tiger |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPM-24EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
