
Versalogic VL-EPM-24SN technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Tiger |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPM-24SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.