The VL-EPM-24SU is a single board computer from Versalogic's Tiger series, designed for operation between 0°C and 60°C. It features a maximum power dissipation of 5W and includes a watchdog timer for system reliability. This evaluation kit is suitable for computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPM-24SU technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Tiger |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.