Single Board Computer (SBC) featuring a 1.46GHz Intel Atom E3815 single-core processor. Supports up to 8GB DDR3L system memory at 1066MHz via a SODIMM socket. Includes dual onboard Ethernet ports with 10/100/1000Mbps speeds and integrated Intel Gen 7 graphics capable of resolutions up to 2560x1600. Offers 1 PCI, 1 SATA, and 5 USB ports, with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPM-31EAP technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux x86|QNX x86|VxWorks x86|Win x86|Win Embedded x86 |
| Processor Speed | 1.46GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | E3815 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@DP|2560x1600@HDMI|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 224MB |
| Display Chipset Type | Intel Gen 7 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | Phoenix uEFI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 108mm |
| Product Depth | 96mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.