The VL-EPM-31EBP, part of the BayCat series, is a high-performance Single Board Computer (SBC) based on the Intel Atom E3826 processor. Built to the PC/104-Plus form factor, it features dual Gigabit Ethernet, integrated Intel Gen 7 graphics supporting up to 2560x1600 resolution, USB 3.0, and SATA 3.0 interfaces. The board includes a Trusted Platform Module (TPM) for security and supports a wide industrial temperature range of -40°C to +85°C. It offers expansion via Mini PCIe, mSATA, and a PC/104-Plus stackable interface.
Versalogic VL-EPM-31EBP technical specifications.
| Processor | Intel Atom E3826 (Dual Core) |
| Processor Speed | 1.46GHz |
| Memory Size | 8GB |
| Memory Type | DDR3L |
| Ethernet | 2 (10/100/1000 Mbps)Ports |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 5VDC |
| Dimensions | 90 x 96mm |
| Max Resolution | 2560 x 1600pixels |
| RoHS | Compliant |
| Environmental | MIL-STD-202G (Shock and Vibration) |
Download the complete datasheet for Versalogic VL-EPM-31EBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.