Sbc Celeron M373 1.0 Ghz Max 1GB
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPM-32V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Cheetah |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.