The VL-EPM-39EBK is a member of the BayCat family of highly rugged PC/104-Plus Single Board Computers. It is powered by an Intel Atom E3825 dual-core processor running at 1.33 GHz. The board features 2GB of soldered-on DDR3L RAM and integrates a variety of I/O including dual Gigabit Ethernet, USB 3.0, four USB 2.0 ports, two serial ports, and a Mini PCIe socket with mSATA support. Designed for harsh environments, it operates over the full industrial temperature range and is built to MIL-STD-202G standards for shock and vibration.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Atom E3825 |
| Processor Cores | 2 |
| Clock Speed | 1.33GHz |
| Memory Size | 2GB |
| Standard Memory Type | DDR3L |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Voltage | 5VDC |
| Power Dissipation (Idle) | 5.3W |
| Ethernet Ports | 2x 10/100/1000 |
| Expansion Bus | PC/104-Plus (ISA + PCI) |
| RoHS | Compliant |
| Environmental | MIL-STD-202G |