Dual-core ARM & x86 Single Board Computer (SBC) featuring a 1.46GHz Intel Atom E3826 processor. Supports up to 8GB DDR3L system memory at 1066MHz via a SODIMM socket. Onboard graphics provide resolutions up to 2560x1600 pixels for CRT and LCD displays, with 224MB graphics memory allocation. Includes 10/100/1000Mbps Ethernet, 5 USB ports, and 3 SATA ports. Operates reliably from -40°C to 85°C.
Versalogic VL-EPMe-30EBP technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|QNX|VxWorks|Win|Win Embedded |
| Processor Speed | 1.46GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | E3826 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2560x1600Pixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 224MB |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 3 |
| USB | 5 |
| BIOS | Phoenix uEFI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 108mm |
| Product Depth | 96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Versalogic VL-EPMe-30EBP to view detailed technical specifications.
No datasheet is available for this part.