The VL-EPME-30ECP, part of the Bengal product family, is a high-performance Single Board Computer (SBC) built on the industry-standard PC/104 format. It is powered by the Intel Atom E3845 quad-core processor and utilizes the PCI/104-Express OneBank expansion interface, which supports both legacy PCI and high-speed PCIe lanes. The board features dual Gigabit Ethernet, six USB ports (including one USB 3.0), and dual Mini DisplayPort video outputs. It includes an on-board Trusted Platform Module (TPM) for hardware security and a microSD slot for removable storage. Designed for extreme environments, the board operates over the full industrial temperature range and includes a heat plate for thermal management.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Atom E3845 |
| Number of Cores | 4 |
| Clock Speed | 1.91GHz |
| Memory Capacity (Max) | 8GB |
| Memory Type | DDR3L SO-DIMM |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 5VDC |
| Power Consumption (Typical) | 8.7W |
| Ethernet | 2x 10/100/1000 MbpsPort(s) |
| USB Ports | 1x USB 3.0, 5x USB 2.0 |
| Video Output | 2x Mini DisplayPort, 1x VGA |
| Storage Interfaces | SATA 2.0, mSATA, microSD |
| Bus Expansion | PCI/104-Express OneBank (PCIe and PCI) |
| Dimensions | 4.23 x 3.77inches |
| RoHS | RoHS3 Compliant |
| Environmental Testing | MIL-STD-202G Shock and Vibration |