The VL-EPME-42ECP-08 is a high-performance COM Express Basic form factor single board computer. It is powered by the 7th Generation Intel Core i7-7600U processor, featuring 8 GB of DDR4 RAM and on-board 10-Gigabit Ethernet. Designed for harsh environments, this board is fully ruggedized for high-reliability applications, offering fanless operation and an industrial temperature range of -40°C to +85°C. It integrates extensive I/O capacity including USB 3.0, SATA 3.0, and Mini PCIe expansion slots with support for mSATA.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Core i7-7600U |
| Processor Speed | 2.8GHz |
| Memory Size | 8GB |
| Ethernet Speed | 10GbE |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 12VDC |
| RoHS | Compliant |
| Mil-std-202g | Qualified for Shock and Vibration |