The Ocelot Evaluation Kit from Versalogic features a maximum operating temperature of 60°C and a maximum power dissipation of 7.5W. It has a single core and no analog outputs. The kit includes a watchdog timer and is designed for evaluation purposes.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPMS-21A technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.5W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Ocelot |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.