
The VL-EPMS-21G is a single board computer from Versalogic, featuring an ARM core and operating within a temperature range of 0°C to 60°C. It has a maximum power dissipation of 7.5W and is available as a single unit. The board includes a watchdog timer for system monitoring and control. It is part of the Ocelot series and is designed for use in computing and embedded systems applications.
Versalogic VL-EPMS-21G technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.5W |
| Number of Analog Outputs | 0 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Ocelot |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EPMS-21G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
